Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEZURIO
Manufacturer Part No453-00172C
Newark Part No.83AK5165
Product RangeVela IF820 Series
495 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $23.380 |
10+ | $21.800 |
25+ | $20.400 |
50+ | $19.080 |
100+ | $17.760 |
250+ | $16.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$23.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEZURIO
Manufacturer Part No453-00172C
Newark Part No.83AK5165
Product RangeVela IF820 Series
Bluetooth VersionBluetooth 5.0 + EDR
Supply Voltage Min2.6V
Supply Voltage Max3.3V
Signal Range Max-
Data Rate1Mbps
Bluetooth Class-
Receive Sensitivity-93.5dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeVela IF820 Series
SVHCTo Be Advised
Technical Specifications
Bluetooth Version
Bluetooth 5.0 + EDR
Supply Voltage Max
3.3V
Data Rate
1Mbps
Receive Sensitivity
-93.5dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
2.6V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
Vela IF820 Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate