Print Page
CFS60383P-30D43F
CELLULAR/LTE ANTENNA, 3.3-3.8GHZ, 4.1DBI
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoCFS60383P-30D43F
Newark Part No.98AC9085
Product RangeCFS
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.390 |
| 5+ | $103.030 |
| 10+ | $98.650 |
| 25+ | $90.390 |
| 50+ | $84.070 |
| 100+ | $82.610 |
| 250+ | $80.670 |
Price for:Each
Minimum: 1
Multiple: 1
$107.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoCFS60383P-30D43F
Newark Part No.98AC9085
Product RangeCFS
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min3.3GHz
Frequency Max3.8GHz
Antenna MountingCeiling
Gain4.1dBi
VSWR1.7
Input Power50W
Input Impedance50ohm
Antenna PolarizationHorizontal
Product RangeCFS
SVHCTo Be Advised
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
3.8GHz
Gain
4.1dBi
Input Power
50W
Antenna Polarization
Horizontal
SVHC
To Be Advised
Frequency Min
3.3GHz
Antenna Mounting
Ceiling
VSWR
1.7
Input Impedance
50ohm
Product Range
CFS
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability