Print Page
GPS15MGSMA
GPS,GPO,LOW,1575
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoGPS15MGSMA
Newark Part No.99AC0299
Product RangeGPS15
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.890 |
| 5+ | $67.040 |
| 10+ | $64.200 |
| 25+ | $58.820 |
| 50+ | $54.710 |
| 100+ | $53.760 |
| 250+ | $52.500 |
Price for:Each
Minimum: 1
Multiple: 1
$69.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoGPS15MGSMA
Newark Part No.99AC0299
Product RangeGPS15
Technical Datasheet
Antenna TypeGPS
Frequency Min1.57442GHz
Frequency Max1.57642GHz
Antenna MountingMagnetic
Gain4dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product RangeGPS15
SVHCTo Be Advised
Technical Specifications
Antenna Type
GPS
Frequency Max
1.57642GHz
Gain
4dBi
Input Power
-
Antenna Polarization
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.57442GHz
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
GPS15
Technical Docs (1)
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability