Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTRAB9023NP
Newark Part No.99AC0659
Product RangePhantom
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 1+ | $70.120 |
| 5+ | $65.160 |
| 10+ | $60.520 |
| 25+ | $59.570 |
Price for:Each
Minimum: 1
Multiple: 1
$70.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoTRAB9023NP
Newark Part No.99AC0659
Product RangePhantom
Technical Datasheet
Antenna TypeDome
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingTAD / NMO
Gain3dB
VSWR2.1
Input Power100W
Input Impedance50ohm
Antenna PolarizationVertical
Product RangePhantom
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dome
Frequency Max
928MHz
Gain
3dB
Input Power
100W
Antenna Polarization
Vertical
SVHC
To Be Advised
Frequency Min
902MHz
Antenna Mounting
TAD / NMO
VSWR
2.1
Input Impedance
50ohm
Product Range
Phantom
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
