Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No0097060502
Newark Part No.62AJ5095
Product RangeClip-On 97
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.040 |
| 10+ | $21.650 |
| 25+ | $20.310 |
| 50+ | $19.570 |
| 100+ | $18.840 |
| 250+ | $18.020 |
| 500+ | $17.730 |
Price for:Each
Minimum: 1
Multiple: 1
$27.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No0097060502
Newark Part No.62AJ5095
Product RangeClip-On 97
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Product Length406.4mm
Length406.4mm
Product Width10mm
Width10mm
Product Depth6.99mm
Depth6.99mm
Product RangeClip-On 97
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
406.4mm
Product Width
10mm
Product Depth
6.99mm
Product Range
Clip-On 97
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Beryllium Copper
Length
406.4mm
Width
10mm
Depth
6.99mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability