Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No0097063602
Newark Part No.57AJ4584
Product RangeClip-On 97
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $20.020 |
| 10+ | $15.870 |
| 25+ | $14.290 |
| 50+ | $13.910 |
| 100+ | $13.510 |
| 250+ | $13.490 |
| 500+ | $13.470 |
Price for:Each
Minimum: 1
Multiple: 1
$20.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No0097063602
Newark Part No.57AJ4584
Product RangeClip-On 97
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Product Length420.22mm
Length420.22mm
Width9mm
Product Width9mm
Product Depth4.49mm
Depth4.49mm
Product RangeClip-On 97
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
420.22mm
Width
9mm
Product Depth
4.49mm
Product Range
Clip-On 97
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Beryllium Copper
Length
420.22mm
Product Width
9mm
Depth
4.49mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate