Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No0097064502
Newark Part No.57AJ4586
Product RangeClip-On 97
Your Part Number
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.300 |
| 5+ | $15.120 |
| 10+ | $14.390 |
| 25+ | $13.720 |
| 50+ | $13.220 |
| 100+ | $13.030 |
| 250+ | $12.870 |
Price for:Each
Minimum: 1
Multiple: 1
$17.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No0097064502
Newark Part No.57AJ4586
Product RangeClip-On 97
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Length609.6mm
Product Length609.6mm
Width5mm
Product Width5mm
Depth2.24mm
Product Depth2.24mm
Attenuation-
Product RangeClip-On 97
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Length
609.6mm
Width
5mm
Depth
2.24mm
Attenuation
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Beryllium Copper
Product Length
609.6mm
Product Width
5mm
Product Depth
2.24mm
Product Range
Clip-On 97
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability