Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No28B0452-000
Newark Part No.24AJ3837
Product Range28B Series
Technical Datasheet
8,973 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.653 |
10+ | $0.352 |
25+ | $0.336 |
50+ | $0.321 |
100+ | $0.305 |
500+ | $0.277 |
1000+ | $0.251 |
2500+ | $0.224 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part No28B0452-000
Newark Part No.24AJ3837
Product Range28B Series
Technical Datasheet
Outer Diameter11.7mm
Product Length15mm
Inner Diameter7.7mm
Frequency Min30MHz
Frequency Max500MHz
Impedance116ohm
Product Range28B Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Outer Diameter
11.7mm
Inner Diameter
7.7mm
Frequency Max
500MHz
Product Range
28B Series
Product Length
15mm
Frequency Min
30MHz
Impedance
116ohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability