Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part No303529014
Newark Part No.24AJ3894
Product RangeEccosorb SF
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Quantity | Price |
---|---|
1+ | $376.300 |
5+ | $372.120 |
10+ | $367.650 |
25+ | $349.980 |
Price for:Each
Minimum: 1
Multiple: 1
$376.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part No303529014
Newark Part No.24AJ3894
Product RangeEccosorb SF
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialSilicone Rubber
Length305mm
Product Length305mm
Width305mm
Product Width305mm
Depth-
Product Depth-
Product RangeEccosorb SF
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Length
305mm
Width
305mm
Depth
-
Product Range
Eccosorb SF
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Silicone Rubber
Product Length
305mm
Product Width
305mm
Product Depth
-
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability