Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $242.110 |
Price for:Each
Minimum: 1
Multiple: 1
$242.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEZURIO
Manufacturer Part No453-00011-K1
Newark Part No.69AH4864
Technical Datasheet
Silicon Manufacturer-
No. of Bits32bit
Silicon Family Name-
Core ArchitectureARM
Core Sub-ArchitectureCortex-M4F
Silicon Core NumberALT1250, HL7800, nRF52840
Kit ContentsDev Board, BLE Sensor Brd, Cables, Batteries, Antennas, SIM Cards Pre-Paid Data & Cloud Demo on AWS
Product Range-
SVHCTo Be Advised
Technical Specifications
Silicon Manufacturer
-
Silicon Family Name
-
Core Sub-Architecture
Cortex-M4F
Kit Contents
Dev Board, BLE Sensor Brd, Cables, Batteries, Antennas, SIM Cards Pre-Paid Data & Cloud Demo on AWS
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
ALT1250, HL7800, nRF52840
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate