Print Page
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $73.500 |
| 5+ | $71.570 |
| 10+ | $69.640 |
| 25+ | $65.800 |
| 50+ | $61.960 |
| 100+ | $60.750 |
Price for:Each
Minimum: 1
Multiple: 1
$73.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA10092-01
Newark Part No.56AJ9442
Product RangeTpli 200
Technical Datasheet
Thickness0.254mm
Conductive MaterialBoron Nitride Filled Silicone Sheet
Thermal Conductivity6W/m.K
Thermal Impedance-
Volume Resistivity-
External Length-
External Width-
Product RangeTpli 200
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thickness
0.254mm
Thermal Conductivity
6W/m.K
Volume Resistivity
-
External Width
-
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Boron Nitride Filled Silicone Sheet
Thermal Impedance
-
External Length
-
Product Range
Tpli 200
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

