Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoA17553-060
Newark Part No.23AJ5468
Product RangeCoolZorb 400
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Quantity | Price |
---|---|
1+ | $250.080 |
5+ | $245.840 |
10+ | $241.600 |
25+ | $239.300 |
Price for:Each
Minimum: 1
Multiple: 1
$250.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17553-060
Newark Part No.23AJ5468
Product RangeCoolZorb 400
Technical Datasheet
Shielding TypeAbsorber
Product RangeCoolZorb 400
Gasket Material-
Length457.2mm
Width457.2mm
Depth1.52mm
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Gasket Material
-
Width
457.2mm
Attenuation
-
Product Range
CoolZorb 400
Length
457.2mm
Depth
1.52mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability