Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoBMI-S-101
Newark Part No.57AJ4565
Product RangeSMT 1 Piece
Your Part Number
7,310 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.670 |
| 25+ | $1.530 |
| 50+ | $1.460 |
| 100+ | $1.370 |
| 250+ | $1.300 |
| 500+ | $1.250 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-101
Newark Part No.57AJ4565
Product RangeSMT 1 Piece
Shielding TypeEMI Shielding
Gasket MaterialCorrosion-Resistant Steel
Length13.66mm
Product Length13.66mm
Product Width12.7mm
Width12.7mm
Depth2.54mm
Product Depth2.54mm
Product RangeSMT 1 Piece
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Length
13.66mm
Product Width
12.7mm
Depth
2.54mm
Product Range
SMT 1 Piece
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Corrosion-Resistant Steel
Product Length
13.66mm
Width
12.7mm
Product Depth
2.54mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability