Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCM3421Y600R-10
Newark Part No.66W8683
Product RangeCM3421 Series
Your Part Number
24,501 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.882 |
| 25+ | $0.783 |
| 50+ | $0.763 |
| 100+ | $0.743 |
| 250+ | $0.694 |
| 500+ | $0.660 |
| 1000+ | $0.628 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$8.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM3421Y600R-10
Newark Part No.66W8683
Product RangeCM3421 Series
Technical Datasheet
DC Current Rating15A
Inductance-
DC Resistance Max800µohm
Product RangeCM3421 Series
Impedance60ohm
Common Mode Filter Case5.6mm x 2.85mm x 8.68mm
Inductor Case / Package-
Product Length5.6mm
Product Width2.85mm
Product Height8.68mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
15A
DC Resistance Max
800µohm
Impedance
60ohm
Inductor Case / Package
-
Product Width
2.85mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
-
Product Range
CM3421 Series
Common Mode Filter Case
5.6mm x 2.85mm x 8.68mm
Product Length
5.6mm
Product Height
8.68mm
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
