Print Page
Image is for illustrative purposes only. Please refer to product description.
375 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.110 |
| 10+ | $2.630 |
| 25+ | $2.340 |
| 50+ | $2.280 |
| 100+ | $2.220 |
| 500+ | $2.020 |
| 1000+ | $1.980 |
Price for:Each
Minimum: 1
Multiple: 1
$3.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCM4440Z111R-10
Newark Part No.66W8689
Product RangeCM4440 Series
DC Current Rating20A
Inductance-
Product RangeCM4440 Series
Impedance110ohm
Inductor Case / Package-
Common Mode Filter Case11.05mm x 10.03mm x 9.32mm
Product Length11.05mm
Product Width10.03mm
Product Height9.32mm
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
20A
Product Range
CM4440 Series
Inductor Case / Package
-
Product Length
11.05mm
Product Height
9.32mm
SVHC
No SVHC (07-Nov-2024)
Inductance
-
Impedance
110ohm
Common Mode Filter Case
11.05mm x 10.03mm x 9.32mm
Product Width
10.03mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability