Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoCMX1211Z680B-10
Newark Part No.39Y3818
Product RangeCMX1211 Series
Your Part Number
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.040 |
| 10+ | $9.290 |
| 25+ | $8.700 |
| 50+ | $8.280 |
| 100+ | $7.910 |
Price for:Each
Minimum: 1
Multiple: 1
$11.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCMX1211Z680B-10
Newark Part No.39Y3818
Product RangeCMX1211 Series
Technical Datasheet
DC Current Rating50A
Inductance68µH
DC Resistance Max0.56ohm
Product RangeCMX1211 Series
Impedance-
Common Mode Filter Case-
Inductor Case / Package-
Product Length-
Product Width-
Product Height-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
DC Current Rating
50A
DC Resistance Max
0.56ohm
Impedance
-
Inductor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
Qualification
-
Inductance
68µH
Product Range
CMX1211 Series
Common Mode Filter Case
-
Product Length
-
Product Height
-
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
