Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCPI0805E4R7R-10
Newark Part No.39Y3900
Product RangeCPI Series
Technical Datasheet
10,942 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
10+ | $0.504 |
25+ | $0.466 |
50+ | $0.447 |
100+ | $0.427 |
250+ | $0.386 |
500+ | $0.367 |
1000+ | $0.349 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$5.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCPI0805E4R7R-10
Newark Part No.39Y3900
Product RangeCPI Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.375ohm
Self Resonant Frequency-
DC Current Rating500mA
Inductor Case Style2mm x 1.25mm x 0.9mm
Inductor Case / Package0805 [2012 Metric]
Product RangeCPI Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
-
Inductor Case Style
2mm x 1.25mm x 0.9mm
Product Range
CPI Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
0.375ohm
DC Current Rating
500mA
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.25mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability