Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCPI0806KR47R-10
Newark Part No.39Y3916
Product RangeCPI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Quantity | Price |
---|---|
10+ | $0.932 |
25+ | $0.857 |
50+ | $0.766 |
100+ | $0.690 |
250+ | $0.603 |
500+ | $0.525 |
1000+ | $0.431 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$9.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCPI0806KR47R-10
Newark Part No.39Y3916
Product RangeCPI Series
Technical Datasheet
Inductance470nH
DC Resistance Max0.182ohm
Self Resonant Frequency-
DC Current Rating1.5A
Inductor Case Style2mm x 1.6mm x 0.9mm
Product RangeCPI Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.6mm
Product Height0.9mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
470nH
Self Resonant Frequency
-
Inductor Case Style
2mm x 1.6mm x 0.9mm
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.6mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
0.182ohm
DC Current Rating
1.5A
Product Range
CPI Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability