Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCPI1008K1R8R-10
Newark Part No.39Y3928
Product RangeCPI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 39 week(s)
Quantity | Price |
---|---|
10+ | $0.723 |
25+ | $0.665 |
50+ | $0.595 |
100+ | $0.536 |
250+ | $0.468 |
500+ | $0.408 |
1000+ | $0.334 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$7.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCPI1008K1R8R-10
Newark Part No.39Y3928
Product RangeCPI Series
Technical Datasheet
Inductance1.8µH
DC Resistance Max0.1625ohm
Self Resonant Frequency-
DC Current Rating1.5A
Inductor Case Style2.5mm x 2mm x 0.9mm
Product RangeCPI Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.8µH
Self Resonant Frequency
-
Inductor Case Style
2.5mm x 2mm x 0.9mm
Inductance Tolerance
± 20%
Core Material
-
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
0.1625ohm
DC Current Rating
1.5A
Product Range
CPI Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability