Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoNS1005QA
Newark Part No.32AK4999
Product RangeNoiseSorb NS1000 Series
Your Part Number
2 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.590 |
| 5+ | $68.110 |
| 10+ | $64.610 |
| 25+ | $60.410 |
| 50+ | $59.420 |
| 100+ | $56.540 |
Price for:Each
Minimum: 1
Multiple: 1
$71.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoNS1005QA
Newark Part No.32AK4999
Product RangeNoiseSorb NS1000 Series
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPU (Polyurethane)
Product Length300mm
Length300mm
Product Width300mm
Width300mm
Depth0.05mm
Product Depth0.05mm
Attenuation-
Product RangeNoiseSorb NS1000 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Product Length
300mm
Product Width
300mm
Depth
0.05mm
Attenuation
-
SVHC
No SVHC (07-Nov-2024)
Gasket Material
PU (Polyurethane)
Length
300mm
Width
300mm
Product Depth
0.05mm
Product Range
NoiseSorb NS1000 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
