Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoNS1030QA
Newark Part No.32AK5001
Product RangeNoiseSorb NS1000 Series
Your Part Number
29 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $113.580 |
| 5+ | $108.060 |
| 10+ | $102.510 |
| 25+ | $95.850 |
| 50+ | $94.270 |
| 100+ | $89.720 |
Price for:Each
Minimum: 1
Multiple: 1
$113.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoNS1030QA
Newark Part No.32AK5001
Product RangeNoiseSorb NS1000 Series
Technical Datasheet
Shielding TypeAbsorber
Gasket MaterialPU (Polyurethane)
Length300mm
Product Length300mm
Width300mm
Product Width300mm
Depth0.3mm
Product Depth0.3mm
Product RangeNoiseSorb NS1000 Series
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Length
300mm
Width
300mm
Depth
0.3mm
Product Range
NoiseSorb NS1000 Series
SVHC
No SVHC (07-Nov-2024)
Gasket Material
PU (Polyurethane)
Product Length
300mm
Product Width
300mm
Product Depth
0.3mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
