Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAIRD
Manufacturer Part NoNS1040
Newark Part No.24AJ1582
Product RangeNoiseSorb NS1000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $209.980 |
| 5+ | $195.960 |
| 10+ | $181.930 |
| 25+ | $174.910 |
Price for:Each
Minimum: 1
Multiple: 1
$209.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoNS1040
Newark Part No.24AJ1582
Product RangeNoiseSorb NS1000
Technical Datasheet
Shielding TypeAbsorber
Gasket Material-
Length300mm
Product Length300mm
Width210mm
Product Width210mm
Product Depth0.4mm
Depth0.4mm
Product RangeNoiseSorb NS1000
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
Absorber
Length
300mm
Width
210mm
Product Depth
0.4mm
Product Range
NoiseSorb NS1000
SVHC
No SVHC (07-Nov-2024)
Gasket Material
-
Product Length
300mm
Product Width
210mm
Depth
0.4mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
