Print Page
Image is for illustrative purposes only. Please refer to product description.
195 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $67.180 |
5+ | $63.340 |
10+ | $58.730 |
25+ | $54.510 |
50+ | $53.370 |
100+ | $50.300 |
Price for:Each
Minimum: 1
Multiple: 1
$67.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEZURIO
Manufacturer Part NoRM024-P10-C-30
Newark Part No.81X8361
Technical Datasheet
RF ModulationMSK
Data Rate Max500Kbps
Frequency Max2.4835GHz
Sensitivity dBm-94dBm
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Module InterfaceSerial
Supply Current40mA
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
RF Modulation
MSK
Frequency Max
2.4835GHz
Supply Voltage Min
2.3V
Module Interface
Serial
Product Range
-
Data Rate Max
500Kbps
Sensitivity dBm
-94dBm
Supply Voltage Max
3.6V
Supply Current
40mA
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:5A002
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate