Print Page
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $149.210 |
| 5+ | $144.280 |
| 10+ | $132.640 |
| 25+ | $128.650 |
| 50+ | $127.170 |
| 100+ | $124.710 |
Price for:Each
Minimum: 1
Multiple: 1
$149.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoWS-8463-NA
Newark Part No.05M1944
Product RangeZEMREX WS
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialSilicone with Monel Wire
Length915mm
Product Length915mm
Product Width101.6mm
Width101.6mm
Depth1.5mm
Product Depth1.5mm
Product RangeZEMREX WS
Attenuation-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Length
915mm
Product Width
101.6mm
Depth
1.5mm
Product Range
ZEMREX WS
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Silicone with Monel Wire
Product Length
915mm
Width
101.6mm
Product Depth
1.5mm
Attenuation
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

