Print Page
YE572113-30RSMM
DIRECTIONAL ANTENNA, 5.725-6GHZ, 12.7DBI
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoYE572113-30RSMM
Newark Part No.99AC0738
Technical Datasheet
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $84.410 |
| 5+ | $80.380 |
| 10+ | $75.560 |
| 25+ | $71.140 |
| 50+ | $69.940 |
| 100+ | $66.720 |
Price for:Each
Minimum: 1
Multiple: 1
$84.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoYE572113-30RSMM
Newark Part No.99AC0738
Technical Datasheet
Antenna TypeDirectional
Frequency Min5.725GHz
Frequency Max6GHz
Antenna MountingPole (Mast) or Wall
Gain12.7dBi
VSWR1.4
Input Power25W
Input Impedance50ohm
Antenna PolarizationHorizontal / Vertical
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
Directional
Frequency Max
6GHz
Gain
12.7dBi
Input Power
25W
Antenna Polarization
Horizontal / Vertical
SVHC
To Be Advised
Frequency Min
5.725GHz
Antenna Mounting
Pole (Mast) or Wall
VSWR
1.4
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability