Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerLANTRONIX
Manufacturer Part NoXPC100100K-02
Newark Part No.40Y9035
Technical Datasheet
Silicon ManufacturerLantronix
Silicon Core Number-
Kit Application TypeCommunication & Networking
Application Sub TypeEthernet Controller
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsxPico Module, xPico Eval Board, Ethernet Cable, Power Supply, RS-232, DB9F/F 10 ft Modem Cable
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Silicon Manufacturer
Lantronix
Kit Application Type
Communication & Networking
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
-
Application Sub Type
Ethernet Controller
Core Sub-Architecture
-
Kit Contents
xPico Module, xPico Eval Board, Ethernet Cable, Power Supply, RS-232, DB9F/F 10 ft Modem Cable
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate