Print Page
Image is for illustrative purposes only. Please refer to product description.
35 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$9.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoML22Q535-NNNTBZ0BX
Newark Part No.84AH7303
Technical Datasheet
Audio Control TypeSpeech Synthesis LSI
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
Control InterfaceI2C, SPI, SAI
Audio IC Case StyleTQFP
No. of Pins48Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Audio Control Type
Speech Synthesis LSI
Supply Voltage Range
2.7V to 5.5V
Audio IC Case Style
TQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Supply Voltage Range
2.7V to 5.5V
Control Interface
I2C, SPI, SAI
No. of Pins
48Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability