Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Quantity | Price |
---|---|
1+ | $11.610 |
10+ | $9.090 |
25+ | $8.450 |
50+ | $8.100 |
100+ | $7.560 |
250+ | $5.830 |
500+ | $5.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$11.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerROHM
Manufacturer Part NoML22Q625-NNNTBZ0BX
Newark Part No.84AH7304
Technical Datasheet
Audio Control TypeSpeech Synthesis LSI
Supply Voltage Range2.7V to 5.5V
Supply Voltage Range2.7V to 5.5V
Control InterfaceSPI
Audio IC Case StyleTQFP
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Audio Control Type
Speech Synthesis LSI
Supply Voltage Range
2.7V to 5.5V
Audio IC Case Style
TQFP
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Supply Voltage Range
2.7V to 5.5V
Control Interface
SPI
No. of Pins
32Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability