Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0035133
Newark Part No.50AC7535
Product RangeUNITRONIC LiYCY (TP) Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $322.190 |
| 5+ | $316.100 |
| 10+ | $310.020 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$322.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No0035133
Newark Part No.50AC7535
Product RangeUNITRONIC LiYCY (TP) Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs6 Pair
Wire Gauge-
Conductor Area CSA0.14mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorGrey
No. of Max Strands x Strand Size-
Voltage Rating350V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter7.1mm
Product RangeUNITRONIC LiYCY (TP) Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
328ft
Jacket Color
Grey
Voltage Rating
350V
Conductor Material
Copper
Product Range
UNITRONIC LiYCY (TP) Series
No. of Pairs
6 Pair
Conductor Area CSA
0.14mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
External Diameter
7.1mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate