Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerLAPP
Manufacturer Part No2170002
Newark Part No.50AC7745
Technical Datasheet
Coaxial Cable TypeRG178
Conductor Area CSA0.055mm²
Conductor MaterialCopper
External Diameter1.9mm
Impedance50ohm
Jacket ColorBrown
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 0.1mm
Product Range-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Wire Gauge30AWG
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Coaxial Cable Type
RG178
Conductor Material
Copper
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Reel Length (Metric)
50m
SVHC
No SVHC (14-Jun-2023)
Conductor Area CSA
0.055mm²
External Diameter
1.9mm
Jacket Color
Brown
No. of Max Strands x Strand Size
7 x 0.1mm
Reel Length (Imperial)
164ft
Wire Gauge
30AWG
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate