Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53111130
Newark Part No.25M4489
Product RangeSKINTOP STR-M Series
Technical Datasheet
448 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 10+ | $2.500 |
| 50+ | $2.350 |
| 100+ | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53111130
Newark Part No.25M4489
Product RangeSKINTOP STR-M Series
Technical Datasheet
Thread SizeM25
Cable Diameter Min6mm
Cable Diameter Max13mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68, IP69, NEMA 1, NEMA 12
Product RangeSKINTOP STR-M Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thread Size
M25
Cable Diameter Max
13mm
Gland Colour
Grey
Product Range
SKINTOP STR-M Series
Cable Diameter Min
6mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68, IP69, NEMA 1, NEMA 12
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate