Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53320250
Newark Part No.26M7517
Product RangeSkintop DIX-M Series
Technical Datasheet
2,743 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.090 |
| 50+ | $1.020 |
| 100+ | $0.939 |
Price for:Each
Minimum: 10
Multiple: 10
$10.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No53320250
Newark Part No.26M7517
Product RangeSkintop DIX-M Series
Technical Datasheet
Accessory TypeGland Insert
Size (mm)16.6mm
Conduit MaterialNBR (Nitrile Butadiene Rubber)
For Use WithLapp Skintop® Series Cable Glands
Product RangeSkintop DIX-M Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
Gland Insert
Conduit Material
NBR (Nitrile Butadiene Rubber)
Product Range
Skintop DIX-M Series
Size (mm)
16.6mm
For Use With
Lapp Skintop® Series Cable Glands
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate