Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No10186500
Newark Part No.47AM2712
Product RangeEPIC H-EE Series
Also Known AsH-EE 46 SCM MALE INSERT 47-92
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $86.730 |
| 25+ | $82.770 |
| 50+ | $80.570 |
| 100+ | $77.930 |
| 250+ | $75.290 |
Price for:Each
Minimum: 1
Multiple: 1
$86.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10186500
Newark Part No.47AM2712
Product RangeEPIC H-EE Series
Also Known AsH-EE 46 SCM MALE INSERT 47-92
Technical Datasheet
Product RangeEPIC H-EE Series
Heavy Duty Connector TypeInsert
No. of Contacts46+PE Contacts
Rectangular Shell Size48B
Heavy Duty Contact TypeCrimp Pin
Current Rating16A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC H-EE Series
No. of Contacts
46+PE Contacts
Gender
Plug
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
48B
Heavy Duty Contact Type
Crimp Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate