Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No10399200
Newark Part No.47AM2776
Product RangeEPIC MCS Series
Also Known AsMCS 3 COAX MALE MODULE
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.690 |
| 100+ | $8.740 |
| 250+ | $8.000 |
| 500+ | $7.430 |
| 1000+ | $6.990 |
Price for:Each
Minimum: 1
Multiple: 1
$10.69
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No10399200
Newark Part No.47AM2776
Product RangeEPIC MCS Series
Also Known AsMCS 3 COAX MALE MODULE
Technical Datasheet
Product RangeEPIC MCS Series
Heavy Duty Connector TypeModule
No. of Contacts3 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeSolder Pin
Current Rating-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
EPIC MCS Series
No. of Contacts
3 Contacts
Gender
Plug
Current Rating
-
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Solder Pin
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate