Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No13162500
Newark Part No.47AM3063
Product RangeEPIC H-D Series
Also Known AsH-D SCEM AU 0.14-0.37 MALE CONTACT
Your Part Number
Technical Datasheet
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 10+ | $3.250 |
| 25+ | $3.040 |
| 50+ | $2.900 |
| 100+ | $2.760 |
| 250+ | $2.610 |
| 500+ | $2.460 |
| 1000+ | $2.350 |
Price for:Each
Minimum: 1
Multiple: 1
$3.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No13162500
Newark Part No.47AM3063
Product RangeEPIC H-D Series
Also Known AsH-D SCEM AU 0.14-0.37 MALE CONTACT
Technical Datasheet
Product RangeEPIC H-D Series
Contact GenderPin
Wire Size AWG Max22AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC H-D Series
Wire Size AWG Max
22AWG
Current Rating
-
Contact Plating
Gold Plated Contacts
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate