Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No13163100
Newark Part No.47AM3069
Product RangeEPIC H-D Series
Technical Datasheet
200 In Stock
Quantity | Price |
---|---|
1+ | $3.730 |
100+ | $3.010 |
250+ | $2.710 |
500+ | $2.500 |
1000+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.73
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No13163100
Newark Part No.47AM3069
Product RangeEPIC H-D Series
Technical Datasheet
Product RangeEPIC H-D Series
Contact GenderSocket
Wire Size AWG Max20AWG
Contact Termination TypeCrimp
Current Rating-
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
EPIC H-D Series
Wire Size AWG Max
20AWG
Current Rating
-
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate