Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No19426500
Newark Part No.47AM3193
Product RangeEPIC HA Series
Also Known AsH-A 3 MTGV M20 3-13.5mm
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.270 |
5+ | $12.270 |
10+ | $11.280 |
25+ | $10.670 |
50+ | $10.060 |
100+ | $9.590 |
250+ | $8.980 |
Price for:Each
Minimum: 1
Multiple: 1
$13.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No19426500
Newark Part No.47AM3193
Product RangeEPIC HA Series
Also Known AsH-A 3 MTGV M20 3-13.5mm
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Alloy Body
Locking Type1 Lever
Rectangular Shell Size3A
For Use WithLAPP EPIC HA Series Rectangular Connector Inserts
Product RangeEPIC HA Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
LAPP EPIC HA Series Rectangular Connector Inserts
SVHC
No SVHC (17-Jan-2022)
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
3A
Product Range
EPIC HA Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate