Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No44423217
Newark Part No.47AM3282
Product RangeEPIC MH Series
Also Known AsMHB 4 CM
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.180 |
| 5+ | $10.960 |
| 10+ | $10.740 |
| 25+ | $10.510 |
| 50+ | $10.290 |
| 100+ | $8.950 |
Price for:Each
Minimum: 1
Multiple: 1
$11.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44423217
Newark Part No.47AM3282
Product RangeEPIC MH Series
Also Known AsMHB 4 CM
Technical Datasheet
Product RangeEPIC MH Series
Heavy Duty Connector TypeModule
No. of Contacts4 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Socket
Current Rating40A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC MH Series
No. of Contacts
4 Contacts
Gender
Receptacle
Current Rating
40A
Heavy Duty Connector Type
Module
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate