Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No44423262
Newark Part No.47AM3327
Product RangeEPIC MHS Series
Also Known AsMHS Coax D=2.5mm
Your Part Number
Technical Datasheet
20 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.620 |
| 5+ | $27.400 |
| 10+ | $25.170 |
| 25+ | $23.830 |
| 50+ | $22.470 |
| 100+ | $21.400 |
| 250+ | $20.070 |
Price for:Each
Minimum: 1
Multiple: 1
$29.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44423262
Newark Part No.47AM3327
Product RangeEPIC MHS Series
Also Known AsMHS Coax D=2.5mm
Technical Datasheet
Product RangeEPIC MHS Series
Contact GenderPin
Wire Size AWG Max14AWG
Contact Termination TypeCrimp
Current Rating16A
Contact MaterialBrass
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC MHS Series
Wire Size AWG Max
14AWG
Current Rating
16A
Contact Plating
-
Contact Gender
Pin
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate