Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No44423345
Newark Part No.47AM3374
Product RangeEPIC MH PE Series
Also Known AsMH PE BCEM 25sqmm D=10.0mm
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $73.790 |
| 25+ | $70.430 |
| 50+ | $68.560 |
| 100+ | $66.300 |
| 250+ | $64.060 |
Price for:Each
Minimum: 1
Multiple: 1
$73.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44423345
Newark Part No.47AM3374
Product RangeEPIC MH PE Series
Also Known AsMH PE BCEM 25sqmm D=10.0mm
Technical Datasheet
Product RangeEPIC MH PE Series
Contact GenderSocket
Wire Size AWG Max4AWG
Contact Termination TypeCrimp
Current Rating250A
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC MH PE Series
Wire Size AWG Max
4AWG
Current Rating
250A
Contact Plating
Silver Plated Contacts
Contact Gender
Socket
Contact Termination Type
Crimp
Contact Material
Brass
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate