Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No44424042
Newark Part No.47AM3428
Product RangeEPIC K Series
Also Known AsK 4/0 BS
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $112.110 |
| 5+ | $104.310 |
| 10+ | $97.350 |
| 25+ | $89.970 |
| 50+ | $84.870 |
| 100+ | $80.330 |
Price for:Each
Minimum: 1
Multiple: 1
$112.11
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No44424042
Newark Part No.47AM3428
Product RangeEPIC K Series
Also Known AsK 4/0 BS
Technical Datasheet
Product RangeEPIC K Series
Heavy Duty Connector TypeInsert
No. of Contacts4+PE Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Socket
Current Rating80A
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
EPIC K Series
No. of Contacts
4+PE Contacts
Gender
Receptacle
Current Rating
80A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate