Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No44424043
Newark Part No.47AM3429
Product RangeEPIC K Series
Also Known AsK 4/2 SS
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $98.810 |
| 5+ | $91.930 |
| 10+ | $85.800 |
| 25+ | $79.300 |
| 50+ | $74.800 |
| 100+ | $70.800 |
Price for:Each
Minimum: 1
Multiple: 1
$98.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44424043
Newark Part No.47AM3429
Product RangeEPIC K Series
Also Known AsK 4/2 SS
Technical Datasheet
Product RangeEPIC K Series
Heavy Duty Connector TypeInsert
No. of Contacts6+PE Contacts
Rectangular Shell Size16B
Heavy Duty Contact TypeScrew Pin
Current Rating80A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC K Series
No. of Contacts
6+PE Contacts
Gender
Plug
Current Rating
80A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16B
Heavy Duty Contact Type
Screw Pin
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate