Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No477318FX
Newark Part No.61AC3745
Product RangeEPIC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerLAPP
Manufacturer Part No477318FX
Newark Part No.61AC3745
Product RangeEPIC Series
Technical Datasheet
Current Rating100A
Voltage Rating VAC250V
Connector MountingPanel Mount
Electrical Connector GenderPlug
Pin Configuration3P+E
Connector ColourBlue
IP RatingIP67
Product RangeEPIC Series
Technical Specifications
Current Rating
100A
Connector Mounting
Panel Mount
Pin Configuration
3P+E
IP Rating
IP67
SVHC
No SVHC (07-Nov-2024)
Voltage Rating VAC
250V
Electrical Connector Gender
Plug
Connector Colour
Blue
Product Range
EPIC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate