Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No70250201
Newark Part No.47AM3548
Product RangeEPIC ULTRA HB Series
Also Known AsULTRA H-B 6 TG LB 9-17 (1)
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $68.300 |
| 25+ | $62.580 |
| 50+ | $58.140 |
| 100+ | $56.230 |
| 250+ | $54.320 |
Price for:Each
Minimum: 1
Multiple: 1
$68.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No70250201
Newark Part No.47AM3548
Product RangeEPIC ULTRA HB Series
Also Known AsULTRA H-B 6 TG LB 9-17 (1)
Technical Datasheet
Heavy Duty Connector TypeHood, Top Entry
Connector Body MaterialZinc Alloy Body
Locking Type1 Lever
Rectangular Shell Size6B
For Use WithLAPP EPIC ULTRA HB Series Rectangular Connector Module or Inserts
Product RangeEPIC ULTRA HB Series
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Heavy Duty Connector Type
Hood, Top Entry
Locking Type
1 Lever
For Use With
LAPP EPIC ULTRA HB Series Rectangular Connector Module or Inserts
SVHC
No SVHC (17-Jan-2022)
Connector Body Material
Zinc Alloy Body
Rectangular Shell Size
6B
Product Range
EPIC ULTRA HB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate