Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part NoCPN001F10
Newark Part No.60AC8280
Product RangeOLFLEX ETHERLINE Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $186.180 |
| 25+ | $177.670 |
| 50+ | $172.950 |
| 100+ | $167.270 |
| 250+ | $161.610 |
Price for:Each
Minimum: 1
Multiple: 1
$186.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part NoCPN001F10
Newark Part No.60AC8280
Product RangeOLFLEX ETHERLINE Series
Technical Datasheet
LAN CategoryCat5
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric10m
Jacket ColorGreen
Cable Length - Imperial32.8ft
Product RangeOLFLEX ETHERLINE Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
Cat5
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Green
Product Range
OLFLEX ETHERLINE Series
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
10m
Cable Length - Imperial
32.8ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate