Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLAPP
Manufacturer Part No0034604
Newark Part No.70AK9541
Product RangeUNITRONIC LiYCY Series
Your Part Number
70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.270 |
| 10+ | $5.100 |
| 25+ | $4.940 |
| 50+ | $4.600 |
Price for:1 Meter
Minimum: 1
Multiple: 1
$5.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No0034604
Newark Part No.70AK9541
Product RangeUNITRONIC LiYCY Series
Cable ShieldingScreened
No. of Conductors4Conductor
Wire Gauge21AWG
Conductor Area CSA0.5mm²
Jacket ColorGrey
No. of Max Strands x Strand Size7 x 0.813mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.3mm
Voltage Rating350V
Product RangeUNITRONIC LiYCY Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
21AWG
Jacket Color
Grey
Conductor Material
Copper
External Diameter
6.3mm
Product Range
UNITRONIC LiYCY Series
No. of Conductors
4Conductor
Conductor Area CSA
0.5mm²
No. of Max Strands x Strand Size
7 x 0.813mm
Jacket Material
PVC
Voltage Rating
350V
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
