Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No10171600
Newark Part No.47AM2696
Product RangeEPIC H-BS Series
Also Known AsH-BS 6 BS/SO 7-12 DR
Your Part Number
Technical Datasheet
5 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.390 |
| 5+ | $29.790 |
| 10+ | $27.040 |
| 25+ | $24.930 |
Price for:Each
Minimum: 1
Multiple: 1
$32.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No10171600
Newark Part No.47AM2696
Product RangeEPIC H-BS Series
Also Known AsH-BS 6 BS/SO 7-12 DR
Technical Datasheet
Product RangeEPIC H-BS Series
Heavy Duty Connector TypeInsert
No. of Contacts6+PE Contacts
Rectangular Shell Size32B
Heavy Duty Contact TypeScrew Socket
Current Rating35A
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
EPIC H-BS Series
No. of Contacts
6+PE Contacts
Gender
Receptacle
Current Rating
35A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
32B
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate