Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No2170220
Newark Part No.38Y7218
Product RangeUNITRONIC BUS PB Series
Your Part Number
Technical Datasheet
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $362.570 |
| 5+ | $355.780 |
| 10+ | $349.000 |
| 25+ | $342.230 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$362.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No2170220
Newark Part No.38Y7218
Product RangeUNITRONIC BUS PB Series
Technical Datasheet
Cable ShieldingScreened
No. of Pairs1 Pair
Wire Gauge22AWG
Conductor Area CSA0.64mm²
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColorPurple
No. of Max Strands x Strand SizeSolid
Voltage Rating250V
Jacket MaterialPVC
Conductor MaterialCopper
External Diameter8mm
Product RangeUNITRONIC BUS PB Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
328ft
Jacket Color
Purple
Voltage Rating
250V
Conductor Material
Copper
Product Range
UNITRONIC BUS PB Series
No. of Pairs
1 Pair
Conductor Area CSA
0.64mm²
Reel Length (Metric)
100m
No. of Max Strands x Strand Size
Solid
Jacket Material
PVC
External Diameter
8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate