Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No44429009
Newark Part No.47AM3444
Product RangeEPIC Series
Also Known AsD-Sub BCBG AU G3 0,08-0,22 (500)
Your Part Number
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $277.480 |
| 5+ | $257.330 |
| 10+ | $248.510 |
| 25+ | $239.150 |
| 50+ | $227.020 |
Price for:Each
Minimum: 1
Multiple: 1
$277.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAPP
Manufacturer Part No44429009
Newark Part No.47AM3444
Product RangeEPIC Series
Also Known AsD-Sub BCBG AU G3 0,08-0,22 (500)
Technical Datasheet
For Use WithLAPP EPIC Series D Sub Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max24AWG
Wire Size AWG Min28AWG
Contact Termination TypeCrimp
Product RangeEPIC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
LAPP EPIC Series D Sub Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
Product Range
EPIC Series
Contact Gender
Socket
Contact Material
Brass
Wire Size AWG Max
24AWG
Contact Termination Type
Crimp
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate