Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No52003520
Newark Part No.26M7438
Product RangeSKINDICHT SM Series
Technical Datasheet
384 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.942 |
| 50+ | $0.883 |
| 100+ | $0.821 |
Price for:Each
Minimum: 10
Multiple: 10
$9.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No52003520
Newark Part No.26M7438
Product RangeSKINDICHT SM Series
Technical Datasheet
Thread SizePG13.5
MaterialBrass
Locknut PlatingNickel
Thickness3mm
Product RangeSKINDICHT SM Series
SVHCLead (14-Jun-2023)
Product Overview
The 52003520 is a Locknut made of brass with nickel plated finish. The SKINDICHT® SM locknut is available in PG13.5 thread size. It is required wherever PG connector must be fastened to a housing, but tapped holes cannot be provided.
Applications
Industrial
Technical Specifications
Thread Size
PG13.5
Locknut Plating
Nickel
Product Range
SKINDICHT SM Series
Material
Brass
Thickness
3mm
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate